TruComponents 202640 6.35 mm audio jack Plug, straight,Pins:3 Stereo Silver

Image Representative of Range

TruComponents 202640 6.35 mm audio jack Plug, straight,Pins:3 Stereo Silver

MPN
202640
EAN-13
2050004884494
Order Code
20-2640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £2.01
3+ £1.90
5+ £1.80
10+ £1.71
25+ £1.63
50+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

TruComponents 202640 6.35 mm Stereo Audio Jack Plug. Designed with precision and quality in mind, this straight plug features 3 silver pins that ensure superior conductivity and a reliable connection.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter 3.5 - 8mm
Connection Soldering
Contact Plating Gold Plated
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -25 °C - +80°C

Reviews

Be the first to submit a review

Trustpilot