TruComponents 202637 6.35 mm audio jack Plug, straight,Pins:3 Stereo Silver

Image Representative of Range

TruComponents 202637 6.35 mm audio jack Plug, straight,Pins:3 Stereo Silver

MPN
202637
EAN-13
2050004882759
Order Code
20-2637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
3+ £1.66
5+ £1.57
10+ £1.49
25+ £1.42
50+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 470 in stock

TruComponents 202637 6.35 mm audio jack plug. Designed with precision, this straight plug features 3 pins for stereo audio, ensuring a reliable and crisp sound connection every time.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter 3.5mm
Connection Soldering
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -25 °C - +80°C

Reviews

Be the first to submit a review

Trustpilot