TruComponents 202635 6.35 mm audio jack Plug, straight,Pins:2 Mono Silver

Image Representative of Range

TruComponents 202635 6.35 mm audio jack Plug, straight,Pins:2 Mono Silver

MPN
202635
EAN-13
2050004876338
Order Code
20-2635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
3+ £1.50
5+ £1.42
10+ £1.36
25+ £1.28
50+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

TruComponents 202635 6.35 mm Mono Audio Jack Plug. Featuring a robust straight design and two expertly crafted pins, this plug ensures a reliable connection for your audio devices.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 3.5mm
Connection Soldering
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -25 °C - +80°C

Reviews

Be the first to submit a review

Trustpilot