TruComponents 202633 6.35 mm audio jack Plug, straight,Pins:2 Mono Silver

Image Representative of Range

TruComponents 202633 6.35 mm audio jack Plug, straight,Pins:2 Mono Silver

MPN
202633
EAN-13
2050004882728
Order Code
20-2633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
3+ £1.29
5+ £1.23
10+ £1.16
25+ £1.11
50+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

TruComponents 202633 6.35 mm audio jack plug, engineered for durability and superior audio performance. This straight plug features two pins for mono sound, making it perfect for a variety of applications, from musical instruments to professional audio equipment.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 3.5mm
Connection Soldering
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -25 °C - +80°C

Reviews

Be the first to submit a review

Trustpilot