TruComponents 202629 3.5 mm audio jack Plug, straight,Pins:4 Stereo Black

MPN
202629
EAN-13
4016139260709
Order Code
20-2629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.76
3+ £3.55
5+ £3.36
10+ £3.20
25+ £3.04
50+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,068 in stock

4-pin stereo plug, designed for those who demand excellence in audio connections. Its sleek, straight design ensures a secure fit, making it perfect for a variety of applications including headphones, speakers, and DIY projects. Jack plug with screw terminal block.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 24 - 18
Bend relief No
Connection Screws
Nominal Current 5A
Nominal Voltage 12V DC
Number of pins 4
Number of Poles 4
Outside Ø 3.5mm
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot