TruComponents 202628 3.5 mm audio jack Plug, straight,Pins:2 Mono Black

Image Representative of Range

TruComponents 202628 3.5 mm audio jack Plug, straight,Pins:2 Mono Black

MPN
202628
EAN-13
4016139266732
Order Code
20-2628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.22
3+ £3.04
5+ £2.88
10+ £2.74
25+ £2.61
50+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

TruComponents 202628 3.5 mm Audio Jack Plug! Designed for seamless connectivity, this straight connector features 2 mono pins, perfect for delivering crisp audio across various devices. Jack plug with screw terminal block.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
AWG 24 - 18
Bend relief No
Connection Screws
Nominal Current 5A
Nominal Voltage 12V DC
Number of pins 2
Number of Poles 2
Outside Ø 3.5mm
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot