TruComponents 202626 RCA connector Socket, straight,Pins:2 Black

MPN
202626
EAN-13
4016139264240
Order Code
20-2626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.22
3+ £3.04
5+ £2.88
10+ £2.74
25+ £2.61
50+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

TruComponents 202626 RCA Connector Socket. This high-quality, straight RCA socket features two reliable pins and a sleek black finish, ensuring a secure and stylish connection for all your devices Rca plug connector with screw connection block.
Type Connector Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
AWG 26 - 12
Connection Screws
Connector Type Socket, straight
Height 12.7mm
Length 35.4mm
Material Nickel plated
Nominal Current 5A
Nominal Voltage 12V DC
Number of pins 2
Temperature Range -40 - +105°C
Width 13.7mm

Reviews

Be the first to submit a review

Trustpilot