TruComponents 202624 3.5 mm audio jack Plug, straight,Pins:3 Stereo Black

MPN
202624
EAN-13
4016139269351
Order Code
20-2624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.15
3+ £2.97
5+ £2.81
10+ £2.67
25+ £2.54
50+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

TruComponents 202624 3.5 mm Audio Jack Plug is your perfect choice! Designed for optimal connectivity, this straight plug features 3 stereo pins that deliver crystal-clear sound quality for all your audio devices. Jack plug with screw connection block.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 26 - 12
Bend relief No
Connection Screws
Contact Plating Gold Plated
Nominal Current 5A
Nominal Voltage 12V DC
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot