TruComponents 202623 2.5 mm audio jack Plug, straight,Pins:3 Stereo Black

MPN
202623
EAN-13
4016139269344
Order Code
20-2623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.37
3+ £2.24
5+ £2.12
10+ £2.02
25+ £1.92
50+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

TruComponents 202623 2.5mm audio jack plug is meticulously designed to deliver crisp and clear stereo sound with its durable straight construction and reliable 3-pin configuration. Jack plug with screw connection block.
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 24 - 12
Bend relief No
Connection Screws
Contact Plating Gold Plated
Nominal Current 5A
Nominal Voltage 12V DC
Number of pins 3
Number of Poles 3
Outside Ø 2.5mm
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot