TruComponents 202622 RCA connector Plug, straight,Pins:2 Black

MPN
202622
EAN-13
4016139268996
Order Code
20-2622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £4.97
3+ £4.70
5+ £4.45
10+ £4.23
25+ £4.03
50+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 447 in stock

TruComponents 202622 RCA Connector Plug, designed for seamless integration in any setup. This straight RCA connector features two robust pins, ensuring a stable and secure connection while minimizing signal loss Rca plug connector with screw connection block.
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
AWG 26 - 12
Connection Screws
Connector Type Plug, straight
Height 12.7mm
Length 39mm
Material Nickel plated
Nominal Current 5A
Nominal Voltage 12V DC
Number of pins 2
Temperature Range -40 - +105°C
Width 13.7mm

Reviews

Be the first to submit a review

Trustpilot