TruComponents 202620 2.5 mm audio jack Socket, horizontal,Pins:2 Mono Black

MPN
202620
EAN-13
2050004874273
Order Code
20-2620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.283
25+ £0.270
50+ £0.264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,451 in stock

Handle installation clutch 2.5 mm for Printed circuit board mounting.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type PCB
Audio channels Mono
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Temperature Range -20 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot