TruComponents 202619 RCA connector Socket, straight,Pins:2 Yellow

MPN
202619
EAN-13
2050004884074
Order Code
20-2619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.12
25+ £1.07
50+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,957 in stock

TruComponents 202619 RCA Connector Socket. This high-quality, straight RCA connector features 2 pins and a vibrant yellow design, making it perfect for both traditional and modern setups.
Type Connector Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Yellow
Cable Diameter 4.1mm
Connection Soldering
Connector Type Socket, straight
Length 39.5mm
Material Meta Lisi linearised plastic
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot