TruComponents 202618 RCA connector Socket, straight,Pins:2 Black

MPN
202618
EAN-13
2050004884067
Order Code
20-2618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £1.27
5+ £1.20
10+ £1.14
25+ £1.09
50+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

TruComponents 202618 RCA Connector Socket! This high-quality, straight RCA socket features 2 durable pins and comes in a sleek black finish, making it the perfect choice for all your audio and video connection needs
Type Connector Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter 4.1mm
Connection Soldering
Connector Type Socket, straight
Length 39.5mm
Material Meta Lisi linearised plastic
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot