TruComponents 202617 RCA connector Plug, straight,Pins:2 White

MPN
202617
EAN-13
2050004880168
Order Code
20-2617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £1.32
5+ £1.25
10+ £1.19
25+ £1.13
50+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

TruComponents 202617 RCA Connector Plug. This straight, 2-pin connector is designed for seamless integration, ensuring secure and reliable connections for your devices.
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour White
Cable Diameter 4.1mm
Connection Soldering
Connector Type Plug, straight
Length 39.5mm
Material Meta Lisi linearised plastic
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot