TruComponents 202616 RCA connector Plug, straight,Pins:2 Black

MPN
202616
EAN-13
2050004880137
Order Code
20-2616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.56
5+ £1.48
10+ £1.40
25+ £1.34
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 799 in stock

TruComponents 202616 RCA Connector Plug. Designed with two robust pins for secure connections, this straight RCA plug ensures crystal-clear sound and video transmission
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter 4.1mm
Connection Soldering
Connector Type Plug, straight
Length 39.5mm
Material Meta Lisi linearised plastic
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot