TruComponents 202615 RCA connector Plug, straight,Pins:2 Red

MPN
202615
EAN-13
2050004873757
Order Code
20-2615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.10
25+ £1.05
50+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 920 in stock

TruComponents 202615 RCA Connector Plug. Designed with precision, this straight plug features 2 pins and an eye-catching red colour, making it not only functional but stylish too.
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Red
Cable Diameter 4.1mm
Connection Soldering
Connector Type Plug, straight
Length 39.5mm
Material Meta Lisi linearised plastic
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot