TruComponents 202614 RCA connector Socket, Vertical,Pins:2 White

MPN
202614
EAN-13
2050004884050
Order Code
20-2614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £1.83
5+ £1.73
10+ £1.65
25+ £1.57
50+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

TruComponents 202614 RCA Connector Socket, featuring a sleek vertical design and a reliable 2-pin configuration. Engineered for durability and optimal performance, this high-quality connector ensures a secure connection, minimizing signal loss and enhancing sound quality
Type Connector Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour White
Cable Diameter 9.5mm
Connection Soldering
Connector Type Socket, vertical vertical
Height 16mm
Material Gold plated
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot