TruComponents 202613 RCA connector Socket, Vertical,Pins:2 Yellow

MPN
202613
EAN-13
2050004880120
Order Code
20-2613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.09
3+ £1.97
5+ £1.87
10+ £1.78
25+ £1.69
50+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

TruComponents 202613 RCA Connector Socket. This reliable vertical socket features two sturdy yellow pins, ensuring optimal signal transfer for your applications.
Type Connector Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Yellow
Cable Diameter 9.5mm
Connection Soldering
Connector Type Socket, vertical vertical
Height 16mm
Material Gold plated
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot