TruComponents 202612 RCA connector Socket, Vertical,Pins:2 Blue

MPN
202612
EAN-13
2050004880113
Order Code
20-2612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.73
5+ £1.64
10+ £1.56
25+ £1.48
50+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

TruComponents 202612 RCA Connector Socket. Designed for seamless integration into your projects, this vertical mount RCA socket features two durable pins, perfect for robust connectivity in various applications
Type Connector Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Blue
Cable Diameter 9.5mm
Connection Soldering
Connector Type Socket, vertical vertical
Height 16mm
Material Gold plated
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot