TruComponents 202611 RCA connector Socket, Vertical,Pins:2 Green

MPN
202611
EAN-13
2050004884043
Order Code
20-2611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.78
5+ £1.69
10+ £1.60
25+ £1.53
50+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

TruComponents 202611 RCA Connector Socket. This high-quality vertical connector features two pins for reliable connectivity and is perfect for professional or DIY applications.
Type Connector Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Green
Cable Diameter 9.5mm
Connection Soldering
Connector Type Socket, vertical vertical
Height 16mm
Material Gold plated
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot