TruComponents 202610 RCA connector Socket, Vertical,Pins:2 Black

MPN
202610
EAN-13
2050004880106
Order Code
20-2610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.14
3+ £2.02
5+ £1.92
10+ £1.82
25+ £1.73
50+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

TruComponents 202610 RCA Connector Socket! Designed for reliability and optimal performance, this vertical RCA socket features 2 high-quality pins ensuring stable connectivity for your devices.
Type Connector Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Black
Cable Diameter 9.5mm
Connection Soldering
Connector Type Socket, vertical vertical
Height 16mm
Material Gold plated
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot