TruComponents 202609 2.5 mm audio jack Plug, right angle,Pins:2 Mono Black

MPN
202609
EAN-13
2050004880076
Order Code
20-2609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.39
5+ £1.32
10+ £1.25
25+ £1.19
50+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,267 in stock

TruComponents 202609 2.5 mm audio jack plug, featuring a convenient right-angle design and 2 mono pins. Perfect for DIY enthusiasts and professional audio applications alike, this plug offers reliable connectivity while minimizing strain on delicate cables.
Type Plug Right Angle
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Number of pins 2
Number of Poles 2
Outside Ø 2.5mm
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot