TruComponents 202606 3.5 mm audio jack Socket, Vertical,Pins:3 Stereo Black

MPN
202606
EAN-13
4064161296654
Order Code
20-2606
Country of Origin
Japan
View Full Product Range (55)

Discontinued


TruComponents 202606 3.5 mm Audio Jack Socket, designed for superior performance and versatility in audio applications. This vertical-mounted socket features 3 pins for stereo connectivity, ensuring a reliable and seamless audio experience
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Audio channels Stereo
Connection Print
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3
Switch contact None
Temperature Range -10–+50°C

Trustpilot