TruComponents 202605 2.5 mm audio jack Socket, Vertical,Pins:2 Mono Black

MPN
202605
EAN-13
2050004880038
Order Code
20-2605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.959
10+ £0.910
25+ £0.868
50+ £0.847
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

TruComponents 202605 2.5 mm Audio Jack Socket. Designed for reliability and performance, this vertical mount socket is perfect for a wide range of applications from DIY electronics to professional audio equipment.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Chassis
Audio channels Mono
Cable Diameter 10mm
Connection Soldering
Contact Plating Nickel Plated
Length 16mm
Number of pins 2
Number of Poles 2
Recess diameter (details) 8.2mm
Switch contact Opening contact
Temperature Range -10–+50°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot