TruComponents 202604 3.5 mm audio jack Socket, Vertical,Pins:2 Mono Black

MPN
202604
EAN-13
2050004880021
Order Code
20-2604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.767
10+ £0.728
25+ £0.694
50+ £0.679
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,088 in stock

TruComponents 202604 3.5 mm Audio Jack Socket. Designed for vertical integration and equipped with 2 mono pins, this sleek black audio jack is perfect for any DIY electronics project or replacement in your audio equipment
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Chassis
Audio channels Mono
Connection Soldering
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2
Recess diameter (details) 9.9mm
Switch contact no switch contact
Temperature Range -10–+50°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot