TruComponents 202603 3.5 mm audio jack Socket, Vertical,Pins:4 Stereo Silver

MPN
202603
EAN-13
2050004872767
Order Code
20-2603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.33
3+ £2.21
5+ £2.10
10+ £1.99
25+ £1.90
50+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 740 in stock

TruComponents 202603, a high-quality vertical 3.5 mm audio jack socket designed for superior performance and durability
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Mounting Type Chassis
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of pins 4
Number of Poles 4
Recess diameter (details) 7.2mm
Switch contact None
Temperature Range -10–+50°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot