TruComponents 202598 3.5 mm audio jack Socket, Vertical,Pins:4 Stereo Silver

MPN
202598
EAN-13
2050004884012
Order Code
20-2598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.70
5+ £1.62
10+ £1.53
25+ £1.46
50+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,517 in stock

TruComponents 202598 3.5 mm Audio Jack Socket. Designed for vertical mounting, this 4-pin stereo socket combines durability with exceptional performance, making it perfect for various electronic applications such as DIY projects, audio devices, and more
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Mounting Type Chassis
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of pins 4
Number of Poles 4
Recess diameter (details) 8.2mm
Switch contact None
Temperature Range -10–+50°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot