TruComponents 202597 3.5 mm audio jack Socket, straight,Pins:4 Stereo Black

MPN
202597
EAN-13
2050004879995
Order Code
20-2597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.68
5+ £1.59
10+ £1.51
25+ £1.44
50+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

TruComponents 202597 3.5mm audio jack socket, designed for seamless integration and reliable performance. Crafted with a straight design and featuring 4 pins for stereo output, this versatile socket ensures crystal-clear sound transmission and exceptional durability.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PP
Number of pins 4
Number of Poles 4
Outside Ø 3.5mm
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot