TruComponents 202596 RCA connector Socket, Vertical,Pins:2 Red

MPN
202596
EAN-13
2050004872743
Order Code
20-2596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £2.14
5+ £2.02
10+ £1.92
25+ £1.84
50+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 431 in stock

TruComponents 202596 RCA Connector Socket, designed for optimal performance and reliability. Featuring a vertical configuration and two sturdy red pins, this connector ensures secure connections for your audio and video equipment
Type Connector Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Red
Cable Diameter 9.5mm
Connection Soldering
Connector Type Socket, vertical vertical
Height 16mm
Material Gold plated
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot