TruComponents 202595 2.5 mm audio jack Socket, Vertical,Pins:2 Mono Black

MPN
202595
EAN-13
2050004887556
Order Code
20-2595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.935
10+ £0.889
25+ £0.846
50+ £0.826
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,044 in stock

TruComponents 202595 vertical audio jack socket, designed for top-notch performance and reliability. With its compact 2.5mm size and durable black finish, this mono socket seamlessly blends with your projects while ensuring crisp sound quality
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Chassis
Audio channels Mono
Cable Diameter 11.6mm
Connection Soldering
Contact Plating Nickel Plated
Length 18mm
Nominal Current 0.3A
Nominal Voltage 12V DC
Number of pins 2
Number of Poles 2
Recess diameter (details) 9.9mm
Switch contact Opening contact
Temperature Range -10–+50°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot