TruComponents 202594 2.5 mm audio jack Socket, Vertical,Pins:3 Stereo Black

MPN
202594
EAN-13
2050004879933
Order Code
20-2594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.12
25+ £1.07
50+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,026 in stock

TruComponents 202594 2.5 mm Audio Jack Socket. Designed for vertical applications, this reliable audio jack features three durable pins to ensure a secure and stable connection every time you plug in.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Chassis
Audio channels Stereo
Cable Diameter 11.6mm
Connection Soldering
Contact Plating Nickel Plated
Length 18mm
Number of pins 3
Number of Poles 3
Recess diameter (details) 9.9mm
Switch contact Opening contact
Temperature Range -10–+50°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot