TruComponents 202593 RCA connector Socket, straight,Pins:2 Red

MPN
202593
EAN-13
2050004880175
Order Code
20-2593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.21
10+ £1.15
25+ £1.10
50+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,208 in stock

TruComponents 202593 RCA Connector Socket! Designed for optimal performance, this straight connector features 2 pins and a striking red colour that adds a visual flair while ensuring secure connectivity With anti-kink device.
Type Connector Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Red
Cable Diameter 4mm
Connection Soldering
Connector Type Socket, straight
Material PVC
Mating Cycles ≥ 3000
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot