TruComponents 202592 RCA connector Plug, straight,Pins:2 Yellow

MPN
202592
EAN-13
4016139214399
Order Code
20-2592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.438
25+ £0.417
50+ £0.407
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 835 in stock

TruComponents 202592 RCA Connector Plug, featuring a straight design and 2-pin configuration in a vibrant yellow colour. This high-performance RCA connector is ideal for connecting your audio and video equipment, ensuring a seamless signal transfer for optimal performance With anti-kink device.
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Yellow
Cable Diameter 4mm
Connection Soldering
Connector Type Plug, straight
Material PVC
Mating Cycles ≥ 3000
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot