TruComponents 202591 RCA connector Plug, straight,Pins:2 Black

MPN
202591
EAN-13
4016139235677
Order Code
20-2591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.546
25+ £0.520
50+ £0.509
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 804 in stock

TruComponents 202591 RCA Connector Plug—a must-have for audiophiles and tech enthusiasts alike! Designed with precision, this straight connector features two durable black pins, ensuring a secure and stable connection for your audio devices. With anti-kink device.
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter 4mm
Connection Soldering
Connector Type Plug, straight
Material PVC
Mating Cycles ≥ 3000
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot