TruComponents 202590 6.35 mm audio jack Socket, straight,Pins:2 Mono Silver

MPN
202590
EAN-13
4016139214344
Order Code
20-2590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
3+ £1.33
5+ £1.25
10+ £1.19
25+ £1.14
50+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

TruComponents 202590 6.35 mm audio jack socket. Designed for reliability and performance, this straight mono socket features gold-plated pins for superior conductivity and durability.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot