TruComponents 202589 6.35 mm audio jack Socket, straight,Pins:2 Mono Black

MPN
202589
EAN-13
4016139270210
Order Code
20-2589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £0.791
10+ £0.751
25+ £0.716
50+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

TruComponents 202589 6.35 mm audio jack socket. Designed for reliability and performance, this straight mono socket features 2 pins, ensuring a secure connection for any audio setup. Its sleek black finish adds a touch of style, while durable construction guarantees long-lasting use.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PVC
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot