TruComponents 202588 3.5 mm audio jack Socket, straight,Pins:2 Mono Silver

MPN
202588
EAN-13
4016139258058
Order Code
20-2588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.922
10+ £0.875
25+ £0.834
50+ £0.814
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 625 in stock

TruComponents 202588 3.5 mm audio jack socket. Designed for durability and optimal performance, this straight audio jack features 2 mono pins for seamless connectivity in a variety of applications.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Outside Ø 3.5mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot