TruComponents 202587 2.5 mm audio jack Socket, straight,Pins:2 Mono Black

MPN
202587
EAN-13
4016139214337
Order Code
20-2587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.791
10+ £0.751
25+ £0.716
50+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 896 in stock

TruComponents 202587 2.5 mm audio jack socket, designed for seamless connectivity and superior performance. This straight mono socket features two robust pins, ensuring a secure fit and consistent audio transmission
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PVC
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Outside Ø 2.5mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot