TruComponents 202586 6.35 mm audio jack Plug, straight,Pins:3 Stereo Silver

MPN
202586
EAN-13
4016139235653
Order Code
20-2586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £0.983
10+ £0.933
25+ £0.890
50+ £0.869
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 384 in stock

TruComponents 202586 6.35 mm audio jack plug, designed for audiophiles and professionals alike. This straight plug features durable construction with three stereo pins, ensuring a secure and reliable connection for all your audio devices
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Gold Plated
Material PVC, Gold-Tip
Mating Cycles ≥ 3000
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot