TruComponents 202585 6.35 mm audio jack Plug, straight,Pins:3 Stereo Silver

MPN
202585
EAN-13
4016139270203
Order Code
20-2585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £0.887
10+ £0.843
25+ £0.802
50+ £0.784
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

TruComponents 202585 6.35 mm audio jack plug! Designed for optimal performance, this straight plug features three pins, ensuring crisp, clear stereo sound for all your audio needs.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Gold Plated
Material Metal
Mating Cycles ≥ 3000
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot