TruComponents 202583 6.35 mm audio jack Plug, straight,Pins:2 Mono Black

MPN
202583
EAN-13
4016139044965
Order Code
20-2583
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202583 6.35 mm Mono Audio Jack Plug. Designed for durability and clarity, this straight connection plug features 2 pins, making it the ideal choice for musicians, audio engineers, and hobbyists alike
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief No
Connection Soldering
Contact Plating Nickel Plated
Material PVC
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm
Temperature Range -20 - + 70°C

Trustpilot