TruComponents 202582 3.5 mm audio jack Plug, straight,Pins:3 Stereo Silver

MPN
202582
EAN-13
4016139235615
Order Code
20-2582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.815
10+ £0.774
25+ £0.738
50+ £0.720
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

TruComponents 202582 3.5 mm audio jack plug. Featuring a sturdy straight design and 3 Pins for stereo sound, this premium silver-plated connector ensures superior conductivity and durability.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Mating Cycles ≥ 3000
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot