TruComponents 202580 3.5 mm audio jack Plug, straight,Pins:3 Stereo Black

MPN
202580
EAN-13
4016139235592
Order Code
20-2580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.569
25+ £0.542
50+ £0.530
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 18 in stockBack-order availability date - 26/11/2026

TruComponents 202580 3.5 mm audio jack plug, designed for superior connectivity and performance. This straight, 3-pin stereo audio jack is perfect for a variety of applications, from DIY audio systems to professional equipment
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PVC
Mating Cycles ≥ 3000
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot