TruComponents 202579 2.5 mm audio jack Plug, straight,Pins:2 Mono Silver

MPN
202579
EAN-13
4016139235585
Order Code
20-2579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.767
10+ £0.728
25+ £0.694
50+ £0.679
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 466 in stock

TruComponents 202579 2.5 mm straight audio jack plug. Designed for durability and performance, this high-quality mono plug features robust pins for a secure fit, ensuring reliable sound transmission every time.
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Outside Ø 2.5mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot