TruComponents 201228 Low power adapter Plug, straight 5.5 mm 2.1 mm

MPN
201228
EAN-13
4064161173085
Order Code
20-1228
Country of Origin
Japan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.961
25+ £0.938
50+ £0.916
100+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TruComponents 201228 Low Power Adapter Plug, featuring a straight 5.5 mm x 2.1 mm design ideal for various applications. This durable adapter ensures efficient power delivery to your devices with minimal energy loss, making it the perfect choice for those seeking a cost-effective and dependable power solution.
Type Low Power Plug Adapter
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Connection Soldering
Current Rating 500mA
Inside Diameter 2.1mm
Length 43mm
Misc Attribute 1 Especially with bending protection
Misc Attribute 2 TC-9465740
Nominal Voltage 12V DC
Outside Ø 5.5mm
Recess diameter (details) 2.1mm
Temperature Range -20 to 70°C

Reviews

Be the first to submit a review

Trustpilot