TruComponents 201223 Low power Socket, straight 5.5 mm 2.1 mm

Image Representative of Range

TruComponents 201223 Low power Socket, straight 5.5 mm 2.1 mm

MPN
201223
EAN-13
4053199711307
Order Code
20-1223
Country of Origin
Hong Kong
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.39
5+ £3.21
10+ £3.06
25+ £2.98
50+ £2.91
100+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,018 in stock

TruComponents 201223 Low Power Socket, featuring a straight design with dimensions of 5.5 mm x 2.1 mm for optimal compatibility and reliability. Designed for low power applications, this socket offers excellent durability and minimal energy loss, making it ideal for a wide variety of devices
Type Low Power Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Outer Diameter 5.50mm
Pin Diameter 2.1mm
AWG 26 - 14
Connection Screws
Current Rating 5A
Factory colour White
Industrial packaging No
Inside Diameter 5.5mm
Length 36mm
Misc Attribute DC14-F-WT
Pin Ø 2.1mm
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot