TruComponents 201218 Low power Plug, straight 5.50 mm 2.10 mm

MPN
201218
EAN-13
4016139318813
Order Code
20-1218
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.42
5+ £2.29
10+ £2.19
25+ £2.14
50+ £2.08
100+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

TruComponents 201218 Low Power Plug features a straight design with a compact 5.50 mm x 2.10 mm configuration, making it the ideal choice for powering various electronics while ensuring optimal performance
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.1mm
Bend relief No
Centerline (Pitch) 5.50mm
Connection Soldering
Factory colour Silver
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511197
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot