TruComponents 201215 Low power Socket, vertical vertical 5.7 mm 2.1 mm

MPN
201215
EAN-13
4064161215761
Order Code
20-1215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.44
5+ £1.37
10+ £1.29
25+ £1.26
50+ £1.24
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 897 in stock

TruComponents 201215 Low Power Socket, featuring a compact vertical design with dimensions of 5.7 mm x 2.1 mm.
Type Low Power Socket
Plug / Socket Socket, vertical vertical
Mounting Direction Straight
Mounting Type Panel Mount
Pin Diameter 2.1mm
Connection Soldering
Current Rating 5A
Factory colour Black
Misc Attribute TC-10334940
Nominal Voltage 12V DC
Outside Ø 5.7mm
Pin Ø 2.1mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot