TruComponents 201207 Low power Socket, straight 5.5 mm 2.1 mm

MPN
201207
EAN-13
4064161215716
Order Code
20-1207
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.667
25+ £0.650
50+ £0.636
100+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,928 in stock

TruComponents 201207 Low Power Socket, featuring a straight 5.5 mm x 2.1 mm design that ensures a reliable and secure connection. Ideal for a multitude of applications, this socket is engineered for low power demands, making it perfect for hobbyists, DIY enthusiasts, and professional engineers alike
Type Low Power Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Current Rating 5A
Inside Diameter 5.5mm
Misc Attribute TC-10334920
Nominal Voltage 12V DC
Pin Ø 2.1mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot