TruComponents 201196 Low power Plug, right angle 5.5 mm 2.1 mm

MPN
201196
EAN-13
2050004923636
Order Code
20-1196
Country of Origin
Taiwan
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.99
5+ £1.89
10+ £1.80
25+ £1.75
50+ £1.71
100+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

TruComponents 201196 Low Power Plug, designed for efficiency and versatility in a compact right-angle configuration. Perfect for devices requiring reliable power connections, its 5.5mm outer diameter and 2.1mm inner diameter ensure compatibility with a wide range of power supplies.
Type Low Power Plug
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Bend relief No
Current Rating 5A
Inside Diameter 2.1mm
Misc Attribute 1582362
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 14mm

Reviews

Be the first to submit a review

Trustpilot